Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part No1593NALGY
Order Code4246377
Product Range1593AL Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €7.870 |
5+ | €7.810 |
10+ | €7.750 |
20+ | €7.480 |
50+ | €7.210 |
Price for:Each
Minimum: 1
Multiple: 1
€7.87 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1593NALGY
Order Code4246377
Product Range1593AL Series
Technical Datasheet
Enclosure TypeInstrument
Enclosure MaterialABS
External Height - Metric25.4mm
External Width - Metric73.7mm
External Depth - Metric109.2mm
IP RatingIP54
Body ColourGrey
NEMA Rating-
External Height - Imperial1"
External Width - Imperial2.9"
External Depth - Imperial4.3"
Product Range1593AL Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Enclosure Type
Instrument
External Height - Metric
25.4mm
External Depth - Metric
109.2mm
Body Colour
Grey
External Height - Imperial
1"
External Depth - Imperial
4.3"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
ABS
External Width - Metric
73.7mm
IP Rating
IP54
NEMA Rating
-
External Width - Imperial
2.9"
Product Range
1593AL Series
Technical Docs (3)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.077