Print Page
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €11.780 |
| 5+ | €11.300 |
| 10+ | €10.810 |
| 20+ | €10.270 |
| 50+ | €9.720 |
Price for:Each
Minimum: 1
Multiple: 1
€11.78 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1591XXUGY
Order Code2904460
Product Range1591XX
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialABS
External Height - Metric59.9mm
External Width - Metric123.5mm
External Depth - Metric123.5mm
IP RatingIP54
Body ColourGrey
NEMA Rating-
External Height - Imperial2.36"
External Width - Imperial4.86"
External Depth - Imperial4.86"
Product Range1591XX
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
59.9mm
External Depth - Metric
123.5mm
Body Colour
Grey
External Height - Imperial
2.36"
External Depth - Imperial
4.86"
SVHC
No SVHC (25-Jun-2025)
Enclosure Material
ABS
External Width - Metric
123.5mm
IP Rating
IP54
NEMA Rating
-
External Width - Imperial
4.86"
Product Range
1591XX
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.135