Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €17.380 |
5+ | €16.810 |
10+ | €16.240 |
20+ | €15.080 |
50+ | €13.910 |
Price for:Each
Minimum: 1
Multiple: 1
€17.38 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1591XXFFLGY
Order Code1876926
Product Range1591XX
Enclosure TypeMultipurpose
Enclosure MaterialABS
External Height - Metric64mm
External Width - Metric150mm
External Depth - Metric221mm
IP RatingIP54
Body ColourGrey
NEMA Rating-
External Height - Imperial2.52"
External Width - Imperial5.91"
External Depth - Imperial8.7"
Product Range1591XX
Product Overview
The 1591XXFFLGY is a multipurpose Enclosure made of flame retardant ABS plastic with flanged lid. It is ideally suited for horizontally mounting printed circuit boards are designed for vertical board mounting. It has strong - tongue and groove lid to box construction provides protection against access of dust and splashing water. The lid is secured with M3 x 10mm Philips machine screws, threaded into integral brass bushings. It is perfectly suited for applications with repetitive assembly and disassembly are required.
- UL94V-0 Flammability rating
- Flanged lid is perfect for wall or shelf mounting and enclosure security
- Lid and box both contain - moulded in PC board standoffs
Applications
Industrial
Contents
Box, Lid, 6x Cover screws and Installed brass inserts.
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
64mm
External Depth - Metric
221mm
Body Colour
Grey
External Height - Imperial
2.52"
External Depth - Imperial
8.7"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
ABS
External Width - Metric
150mm
IP Rating
IP54
NEMA Rating
-
External Width - Imperial
5.91"
Product Range
1591XX
Technical Docs (1)
Alternatives for 1591XXFFLGY
2 Products Found
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.44