Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part No1591XXFFLBK
Order Code1876925
Product RangeHammond - 1591 Series
Also Known AsGTIN UPC EAN: 623980510828
55 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €17.380 |
5+ | €16.820 |
10+ | €16.250 |
20+ | €15.080 |
50+ | €13.910 |
Price for:Each
Minimum: 1
Multiple: 1
€17.38 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1591XXFFLBK
Order Code1876925
Product RangeHammond - 1591 Series
Also Known AsGTIN UPC EAN: 623980510828
Enclosure TypeMultipurpose
Enclosure MaterialABS
External Height - Metric64mm
External Width - Metric150mm
External Depth - Metric221mm
IP RatingIP54
Body ColourBlack
NEMA Rating-
External Height - Imperial2.52"
External Width - Imperial5.91"
External Depth - Imperial8.7"
Product RangeHammond - 1591 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Ideally suited for mounting printed circuit boards horizontally
- Internal sides of enclosure are smooth for easy connector installation
- Strong - tongue and groove lid to box construction provides protection against access of dust and splashing water
- Designed to meet IP54
- Liid and box both contain - molded in PC board standoffs
- Molded from easy to machine, flame retardant ABS plastic
- Stocked in satin texture black and grey
- Lid is secured with M3 x 10 mm Philips machine screws, threaded into integral brass bushings
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
64mm
External Depth - Metric
221mm
Body Colour
Black
External Height - Imperial
2.52"
External Depth - Imperial
8.7"
SVHC
No SVHC (25-Jun-2025)
Enclosure Material
ABS
External Width - Metric
150mm
IP Rating
IP54
NEMA Rating
-
External Width - Imperial
5.91"
Product Range
Hammond - 1591 Series
Technical Docs (1)
Alternatives for 1591XXFFLBK
2 Products Found
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.44