Print Page
Image is for illustrative purposes only. Please refer to product description.
12 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | €12.470 |
3+ | €12.220 |
Price for:Each
Minimum: 1
Multiple: 1
€12.47 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1591XXEGY
Order Code2764116
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialABS
External Height - Metric62mm
External Width - Metric113mm
External Depth - Metric193mm
IP RatingIP54
Body ColourGrey
NEMA Rating-
External Height - Imperial2.44"
External Width - Imperial4.45"
External Depth - Imperial7.6"
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
62mm
External Depth - Metric
193mm
Body Colour
Grey
External Height - Imperial
2.44"
External Depth - Imperial
7.6"
SVHC
No SVHC (25-Jun-2025)
Enclosure Material
ABS
External Width - Metric
113mm
IP Rating
IP54
NEMA Rating
-
External Width - Imperial
4.45"
Product Range
-
Technical Docs (2)
Alternatives for 1591XXEGY
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.212