Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €6.640 |
| 10+ | €4.790 |
Price for:Each
Minimum: 1
Multiple: 1
€6.64 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1591LC
Order Code2764227
Product Range1591
Cover TypeEnclosure Cover
Cover MaterialPolycarbonate
Cover ColourTransparent
For Use With1591L Enclosures
External Depth - Metric-
External Width - Metric56mm
External Height - Metric84mm
External Depth - Imperial0.8"
External Width - Imperial2.2"
External Height - Imperial3.31"
Product Range1591
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Cover Type
Enclosure Cover
Cover Colour
Transparent
External Depth - Metric
-
External Height - Metric
84mm
External Width - Imperial
2.2"
Product Range
1591
Cover Material
Polycarbonate
For Use With
1591L Enclosures
External Width - Metric
56mm
External Depth - Imperial
0.8"
External Height - Imperial
3.31"
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.016