Print Page
Image is for illustrative purposes only. Please refer to product description.
4 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €14.690 |
5+ | €14.210 |
10+ | €13.730 |
20+ | €12.740 |
50+ | €11.750 |
Price for:Each
Minimum: 1
Multiple: 1
€14.69 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1591DTCL
Order Code1877132
Product RangeT
Enclosure TypeMultipurpose
Enclosure MaterialPolycarbonate
External Height - Metric50mm
External Width - Metric80mm
External Depth - Metric150mm
IP RatingIP54
Body ColourUnfinished
NEMA Rating-
External Height - Imperial1.97"
External Width - Imperial3.15"
External Depth - Imperial5.91"
Product RangeT
Product Overview
The 1591 series multi-purpose translucent plastic Enclosure ideally suited for mounting printed circuit boards. It is perfect for applications where parts, sensors or indicators need to be visible.
- UL94V-0 Flammability rating
- Ice Blue version is almost transparent to blue, white and near white LEDs, readouts and displays
- Crystal Clear version is almost totally transparent
- IR Red version is almost totally transparent to infrared devices
- Integral card guides accept 1.5mm PC cards
- Lap joint construction provides protection against access of dust and splashing water
- Moulded from flame retardant, easy to machine, translucent polycarbonate
- Lid is secured with M3 x 10mm Philips machine screws, threaded into integral brass bushings
Applications
Industrial
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
50mm
External Depth - Metric
150mm
Body Colour
Unfinished
External Height - Imperial
1.97"
External Depth - Imperial
5.91"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
Polycarbonate
External Width - Metric
80mm
IP Rating
IP54
NEMA Rating
-
External Width - Imperial
3.15"
Product Range
T
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.131