Print Page
Image is for illustrative purposes only. Please refer to product description.
5 In Stock
Delivery in 28 Business Days(Supplier Direct Ship)
Order before 6pm
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €9.210 |
| 5+ | €7.930 |
Price for:Each
Minimum: 1
Multiple: 1
€9.21 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1591CBG
Order Code4136864
Product Range1591 Series
Enclosure TypeMultipurpose
Enclosure MaterialABS
External Height - Metric36mm
External Width - Metric66mm
External Depth - Metric119mm
IP RatingIP54
Body ColourBeige
NEMA Rating-
External Height - Imperial1.4"
External Width - Imperial2.6"
External Depth - Imperial4.7"
Product Range1591 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
36mm
External Depth - Metric
119mm
Body Colour
Beige
External Height - Imperial
1.4"
External Depth - Imperial
4.7"
SVHC
No SVHC (25-Jun-2025)
Enclosure Material
ABS
External Width - Metric
66mm
IP Rating
IP54
NEMA Rating
-
External Width - Imperial
2.6"
Product Range
1591 Series
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.086