Print Page
10 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €20.110 |
| 3+ | €19.710 |
Price for:Each
Minimum: 1
Multiple: 1
€20.11 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1590WMS100
Order Code2912538
Product Range1590
Technical Datasheet
Accessory TypeScrew w/ O-Ring
Thread Size - Metric-
Thread Size - Imperial6-32
For Use WithHammond 1590 Series Aluminium Enclosures
Product Range1590
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Accessory Type
Screw w/ O-Ring
Thread Size - Imperial
6-32
Product Range
1590
Thread Size - Metric
-
For Use With
Hammond 1590 Series Aluminium Enclosures
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:73181552
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.075