Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part No1590TRPBCB
Order Code4136850
Product Range1590TRP Series
Technical Datasheet
6 In Stock
Delivery in 28 Business Days(Supplier Direct Ship)
Order before 6pm
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €17.760 |
| 3+ | €17.400 |
Price for:Each
Minimum: 1
Multiple: 1
€17.76 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1590TRPBCB
Order Code4136850
Product Range1590TRP Series
Technical Datasheet
Enclosure TypeSmall
Enclosure MaterialDiecast Aluminium
External Height - Metric39.2mm
External Width - Metric79mm
External Depth - Metric112mm
IP RatingIP54
Body ColourBlue
NEMA Rating-
External Height - Imperial1.54"
External Width - Imperial3.11"
External Depth - Imperial4.41"
Product Range1590TRP Series
SVHCNo SVHC (25-Jun-2025)
ConfigurableYes
Technical Specifications
Enclosure Type
Small
External Height - Metric
39.2mm
External Depth - Metric
112mm
Body Colour
Blue
External Height - Imperial
1.54"
External Depth - Imperial
4.41"
SVHC
No SVHC (25-Jun-2025)
Enclosure Material
Diecast Aluminium
External Width - Metric
79mm
IP Rating
IP54
NEMA Rating
-
External Width - Imperial
3.11"
Product Range
1590TRP Series
Configurable
Yes
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:76169990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.17