Print Page
11 In Stock
Delivery in 28 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | €31.540 |
3+ | €30.910 |
Price for:Each
Minimum: 1
Multiple: 1
€31.54 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1590R1FL
Order Code4136848
Product Range1590
Technical Datasheet
Enclosure TypeSmall
Enclosure MaterialDiecast Aluminium
External Height - Metric192mm
External Width - Metric111mm
External Depth - Metric61mm
IP RatingIP54
Body ColourNatural
NEMA RatingNEMA 12K
External Height - Imperial7.56"
External Width - Imperial4.37"
External Depth - Imperial2.4"
Product Range1590
ConfigurableYes
Technical Specifications
Enclosure Type
Small
External Height - Metric
192mm
External Depth - Metric
61mm
Body Colour
Natural
External Height - Imperial
7.56"
External Depth - Imperial
2.4"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
Diecast Aluminium
External Width - Metric
111mm
IP Rating
IP54
NEMA Rating
NEMA 12K
External Width - Imperial
4.37"
Product Range
1590
Configurable
Yes
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:76169990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.45