Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part No1590R
Order Code2988685
Product Range1590-RIBBED
Technical Datasheet
1 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €22.130 |
| 5+ | €18.920 |
| 10+ | €17.680 |
| 20+ | €16.400 |
| 50+ | €15.120 |
Price for:Each
Minimum: 1
Multiple: 1
€22.13 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1590R
Order Code2988685
Product Range1590-RIBBED
Technical Datasheet
Enclosure TypeSmall
Enclosure MaterialDiecast Aluminium
External Height - Metric61mm
External Width - Metric111.6mm
External Depth - Metric191.8mm
IP RatingIP54
Body ColourNatural
NEMA Rating-
External Height - Imperial2.4"
External Width - Imperial4.39"
External Depth - Imperial7.55"
Product Range1590-RIBBED
SVHCNo SVHC (25-Jun-2025)
ConfigurableYes
Technical Specifications
Enclosure Type
Small
External Height - Metric
61mm
External Depth - Metric
191.8mm
Body Colour
Natural
External Height - Imperial
2.4"
External Depth - Imperial
7.55"
SVHC
No SVHC (25-Jun-2025)
Enclosure Material
Diecast Aluminium
External Width - Metric
111.6mm
IP Rating
IP54
NEMA Rating
-
External Width - Imperial
4.39"
Product Range
1590-RIBBED
Configurable
Yes
Technical Docs (3)
Alternatives for 1590R
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:76169990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.541