Print Page
70 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €11.930 |
5+ | €11.540 |
10+ | €11.150 |
20+ | €10.350 |
50+ | €9.550 |
Price for:Each
Minimum: 1
Multiple: 1
€11.93 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1590BCB
Order Code1842995
Product Range1590
Also Known AsGTIN UPC EAN: 623980404066
Technical Datasheet
Enclosure TypeSmall
Enclosure MaterialDiecast Aluminium
External Height - Metric112mm
External Width - Metric60mm
External Depth - Metric31mm
IP RatingIP54
Body ColourBlue
NEMA RatingNEMA 12K
External Height - Imperial4.41"
External Width - Imperial2.36"
External Depth - Imperial1.22"
Product Range1590
SVHCNo SVHC (25-Jun-2025)
ConfigurableYes
Product Overview
1590BCB is a 1590 series, standard version, general purpose, diecast aluminium enclosure without mounting flange.
- Cobalt blue in colour
- Rugged diecast aluminium alloy electronic instrument enclosure is tough yet easy to machine
- Standard versions are designed to meet IP54
- Low side wall draft angle (2° or less) for easy PC board mounting
- Dimension (L x W x H) is 112mm x 60.5mm x 31mm
Technical Specifications
Enclosure Type
Small
External Height - Metric
112mm
External Depth - Metric
31mm
Body Colour
Blue
External Height - Imperial
4.41"
External Depth - Imperial
1.22"
SVHC
No SVHC (25-Jun-2025)
Enclosure Material
Diecast Aluminium
External Width - Metric
60mm
IP Rating
IP54
NEMA Rating
NEMA 12K
External Width - Imperial
2.36"
Product Range
1590
Configurable
Yes
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:76169990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.135