Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part No1557FPL
Order Code3823917
Product Range1557-PL Series
Technical Datasheet
7 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €6.050 |
5+ | €5.810 |
10+ | €5.560 |
25+ | €5.310 |
50+ | €5.030 |
100+ | €4.700 |
250+ | €4.610 |
Price for:Each
Minimum: 1
Multiple: 1
€6.05 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1557FPL
Order Code3823917
Product Range1557-PL Series
Technical Datasheet
Panel TypeInner Panel
Panel MaterialAluminum
Body ColourNatural
For Use WithHammond 1557F Series Enclosures
External Height - Metric148mm
External Width - Metric148mm
External Height - Imperial5.81"
External Width - Imperial5.81"
Product Range1557-PL Series
Technical Specifications
Panel Type
Inner Panel
Body Colour
Natural
External Height - Metric
148mm
External Height - Imperial
5.81"
Product Range
1557-PL Series
Panel Material
Aluminum
For Use With
Hammond 1557F Series Enclosures
External Width - Metric
148mm
External Width - Imperial
5.81"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:76169990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4536