Print Page
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €14.240 |
| 5+ | €14.150 |
| 10+ | €14.050 |
| 20+ | €12.720 |
| 50+ | €11.380 |
Price for:Pack of 24
Minimum: 1
Multiple: 1
€14.24 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1557FOOTBK-24
Order Code3518205
Product Range1557
Technical Datasheet
Enclosure MaterialABS
External Height - Metric4.57mm
External Width - Metric16.95mm
For Use WithHammond 1557 Series Enclosures
External Height - Imperial0.18"
External Width - Imperial0.67"
Product Range1557
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Enclosure Material
ABS
External Width - Metric
16.95mm
External Height - Imperial
0.18"
Product Range
1557
External Height - Metric
4.57mm
For Use With
Hammond 1557 Series Enclosures
External Width - Imperial
0.67"
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.068