Print Page
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €18.620 |
5+ | €18.430 |
10+ | €18.240 |
20+ | €16.820 |
50+ | €15.400 |
Price for:Each
Minimum: 1
Multiple: 1
€18.62 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1557DBK
Order Code3518189
Product Range1557
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialABS
External Height - Metric45mm
External Width - Metric120mm
External Depth - Metric120mm
IP RatingIP66
Body ColourBlack
NEMA Rating-
External Height - Imperial1.77"
External Width - Imperial4.72"
External Depth - Imperial4.72"
Product Range1557
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
45mm
External Depth - Metric
120mm
Body Colour
Black
External Height - Imperial
1.77"
External Depth - Imperial
4.72"
SVHC
No SVHC (25-Jun-2025)
Enclosure Material
ABS
External Width - Metric
120mm
IP Rating
IP66
NEMA Rating
-
External Width - Imperial
4.72"
Product Range
1557
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2