Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part No1556FOOTBK-4
Order Code4170744
Product Range1556 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €15.480 |
5+ | €14.240 |
10+ | €13.490 |
20+ | €12.730 |
50+ | €11.980 |
Price for:Pack of 4
Minimum: 1
Multiple: 1
€15.48 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1556FOOTBK-4
Order Code4170744
Product Range1556 Series
Technical Datasheet
Enclosure MaterialABS
External Height - Metric5mm
External Width - Metric51mm
For Use WithHammond 1556 Series Enclosures
External Height - Imperial0.18"
External Width - Imperial2"
Product Range1556 Series
Technical Specifications
Enclosure Material
ABS
External Width - Metric
51mm
External Height - Imperial
0.18"
Product Range
1556 Series
External Height - Metric
5mm
For Use With
Hammond 1556 Series Enclosures
External Width - Imperial
2"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013608