Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €3.990 |
5+ | €3.850 |
10+ | €3.700 |
20+ | €3.630 |
50+ | €3.550 |
Price for:Each
Minimum: 1
Multiple: 1
€3.99 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1556CPL
Order Code4170720
Product Range1556 Series
Panel TypeInner Panel
Panel MaterialAluminium
Body ColourNatural
For Use WithHammond 1556 Series Enclosures
External Height - Metric2mm
External Width - Metric71mm
External Height - Imperial0.08"
External Width - Imperial2.8"
Product Range1556 Series
Technical Specifications
Panel Type
Inner Panel
Body Colour
Natural
External Height - Metric
2mm
External Height - Imperial
0.08"
Product Range
1556 Series
Panel Material
Aluminium
For Use With
Hammond 1556 Series Enclosures
External Width - Metric
71mm
External Width - Imperial
2.8"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:76169990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.036288