Print Page
28 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €26.960 |
5+ | €26.290 |
10+ | €24.320 |
20+ | €23.830 |
Price for:Each
Minimum: 1
Multiple: 1
€26.96 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1555WGY
Order Code3050758
Product Range1554
Also Known AsGTIN UPC EAN: 0623980762029
Technical Datasheet
Enclosure TypeSmall
Enclosure MaterialABS
External Height - Metric60mm
External Width - Metric180mm
External Depth - Metric180mm
IP RatingIP66
Body ColourGrey
NEMA Rating-
External Height - Imperial2.36"
External Width - Imperial7.09"
External Depth - Imperial7.09"
Product Range1554
SVHCNo SVHC (21-Jan-2025)
Product Overview
Enclosure suitable for mounting printed circuit boards or DIN rail mounted components.
- 'Styled' lid version has three main advantages over flat lid (Hammond 1554 series)
- Smooth recessed surface on lid for a membrane keypad or label - standoffs moulded in the interior of the lid - designed for #6 self-tapping screws
- Moulded from general purpose material which carries a flammability rating of UL94-HB
- Gasketed lid with two-piece 'tongue and groove' construction provides protection against access of oil, dust and water
- Gasket is one piece made from high temperature, UL listed silicone
- Designed to meet NEMA Type 4, 4X, 6, 6P, 12, and 13 ratings
- Lid is secured with included M4 stainless steel machine screws which are threaded into integral stainless steel bushings for repetitive assembly and disassembly
- All hardware is stainless steel to avoid corrosion caused by dissimilar metals
- Lid screws are self captivating (lid holes are threaded with the first installation of lid screws)
- Internal features are maximised for mounting options and vary with size
- IP66 rated
Technical Specifications
Enclosure Type
Small
External Height - Metric
60mm
External Depth - Metric
180mm
Body Colour
Grey
External Height - Imperial
2.36"
External Depth - Imperial
7.09"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
ABS
External Width - Metric
180mm
IP Rating
IP66
NEMA Rating
-
External Width - Imperial
7.09"
Product Range
1554
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.283495