Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €42.880 |
| 5+ | €36.780 |
| 10+ | €36.040 |
| 20+ | €35.310 |
Product Information
Product Overview
The 1555V2GY is a watertight styled lid polycarbonate Enclosure ideally suited for mounting printed circuit boards or DIN rail mounted components. It has gasketed lid with two piece tongue and groove construction provides protection against access of oil, dust and water. The lid is secured with self-captivating - M4 stainless steel machine screws, threaded into integral stainless steel bushings for repetitive assembly and disassembly. Stainless steel hardware is used to avoid corrosion caused by dissimilar metals.
- UL94-V5A Flammability rating
- Smooth recessed surface on lid for a membrane keypad or label
- NEMA 4, 4X, 12, 13 Protection rating
- Gasket is factory poured using high temperature with silicone rubber gasket material
- Lid screws are self-captivating
Applications
Industrial
Contents
Box, Styled lid, 4x Cover screws and Preformed silicone gasket.
Technical Specifications
Small
240mm
90mm
Light Grey
9.45"
3.54"
No SVHC (25-Jun-2025)
Polycarbonate
160mm
IP66
NEMA 4, 4X
6.3"
-
Technical Docs (3)
Alternatives for 1555V2GY.
2 Products Found
Associated Products
6 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate