Print Page
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €8.950 |
5+ | €7.820 |
10+ | €6.680 |
20+ | €6.550 |
50+ | €6.410 |
Price for:Each
Minimum: 1
Multiple: 1
€8.95 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1555HFPL
Order Code3255069
Product Range1555F
Technical Datasheet
Panel TypeInner Panel
Panel MaterialSteel
Body Colour-
For Use WithHammond 1555F Series 1555HF17GY, 1555H2F17GY, 1555HF42GY & 1555H2F42GY Enclosures
External Height - Metric167.13mm
External Width - Metric106.68mm
External Height - Imperial6.58"
External Width - Imperial4.2"
Product Range1555F
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Panel Type
Inner Panel
Body Colour
-
External Height - Metric
167.13mm
External Height - Imperial
6.58"
Product Range
1555F
Panel Material
Steel
For Use With
Hammond 1555F Series 1555HF17GY, 1555H2F17GY, 1555HF42GY & 1555H2F42GY Enclosures
External Width - Metric
106.68mm
External Width - Imperial
4.2"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:73269098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.125