Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €11.670 |
5+ | €11.290 |
10+ | €10.910 |
20+ | €10.110 |
50+ | €9.310 |
Price for:Each
Minimum: 1
Multiple: 1
€11.67 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1555CGY
Order Code1877055
Technical Datasheet
Enclosure TypeDIN Rail
Enclosure MaterialABS
External Height - Metric40mm
External Width - Metric65mm
External Depth - Metric120mm
IP RatingIP66
Body ColourGrey
NEMA RatingNEMA 4, 4X
External Height - Imperial1.57"
External Width - Imperial2.56"
External Depth - Imperial4.72"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 1555CGY is a watertight styled lid ABS plastic Enclosure ideally suited for mounting printed circuit boards or DIN rail mounted components. It has gasketed lid with two piece tongue and groove construction provides protection against access of oil, dust and water. The lid is secured with self-captivating - M4 stainless steel machine screws, threaded into integral stainless steel bushings for repetitive assembly and disassembly. Stainless steel hardware is used to avoid corrosion caused by dissimilar metals.
- UL94-HB Flammability rating
- Smooth recessed surface on lid for a membrane keypad or label
- NEMA 4, 4X, 12, 13 Protection rating
- Gasket is factory poured using high temperature with silicone rubber gasket material
- Lid screws are self-captivating
Applications
Industrial
Contents
Box, Styled lid, 4x Cover screws and Preformed silicone gasket.
Technical Specifications
Enclosure Type
DIN Rail
External Height - Metric
40mm
External Depth - Metric
120mm
Body Colour
Grey
External Height - Imperial
1.57"
External Depth - Imperial
4.72"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
ABS
External Width - Metric
65mm
IP Rating
IP66
NEMA Rating
NEMA 4, 4X
External Width - Imperial
2.56"
Product Range
-
Technical Docs (3)
Alternatives for 1555CGY
1 Product Found
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.112