Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €9.220 |
5+ | €8.910 |
10+ | €8.590 |
20+ | €8.420 |
50+ | €8.250 |
Price for:Each
Minimum: 1
Multiple: 1
€9.22 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1555AGY
Order Code4461652
Product Range1555 Series
Enclosure TypeSmall
Enclosure MaterialABS
External Height - Metric41mm
External Width - Metric51mm
External Depth - Metric52mm
IP Rating-
Body ColourLight Grey
NEMA Rating-
External Height - Imperial1.6"
External Width - Imperial2"
External Depth - Imperial2.05"
Product Range1555 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Enclosure Type
Small
External Height - Metric
41mm
External Depth - Metric
52mm
Body Colour
Light Grey
External Height - Imperial
1.6"
External Depth - Imperial
2.05"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
ABS
External Width - Metric
51mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
2"
Product Range
1555 Series
Technical Docs (3)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05