Print Page
Image is for illustrative purposes only. Please refer to product description.
5 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €5.220 |
5+ | €4.860 |
10+ | €4.490 |
20+ | €4.410 |
50+ | €4.320 |
Price for:Each
Minimum: 1
Multiple: 1
€5.22 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1555AFPL
Order Code4461658
Product Range1555F Series
Panel TypeInner Panel
Panel MaterialGalvanised Steel
Body ColourNatural
For Use WithHammond 1555AF22GY/1555A2F22GY Enclosures
External Height - Metric41mm
External Width - Metric40.5mm
External Height - Imperial1.61"
External Width - Imperial1.59"
Product Range1555F Series
Technical Specifications
Panel Type
Inner Panel
Body Colour
Natural
External Height - Metric
41mm
External Height - Imperial
1.61"
Product Range
1555F Series
Panel Material
Galvanised Steel
For Use With
Hammond 1555AF22GY/1555A2F22GY Enclosures
External Width - Metric
40.5mm
External Width - Imperial
1.59"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:73269098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02