Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part No1554VACL
Order Code4216440
Product Range1554 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €16.110 |
5+ | €15.850 |
10+ | €15.580 |
25+ | €14.940 |
50+ | €14.900 |
100+ | €14.870 |
250+ | €14.850 |
Price for:Each
Minimum: 1
Multiple: 1
€16.11 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1554VACL
Order Code4216440
Product Range1554 Series
Technical Datasheet
Cover TypeLid
Cover MaterialPolycarbonate
Cover ColourPolycarbonate
For Use WithHammond 1554VA, 1555VA Series Enclosures
External Depth - Metric240mm
External Width - Metric160mm
External Height - Metric20mm
External Depth - Imperial9.45"
External Width - Imperial6.3"
External Height - Imperial0.79"
Product Range1554 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Cover Type
Lid
Cover Colour
Polycarbonate
External Depth - Metric
240mm
External Height - Metric
20mm
External Width - Imperial
6.3"
Product Range
1554 Series
Cover Material
Polycarbonate
For Use With
Hammond 1554VA, 1555VA Series Enclosures
External Width - Metric
160mm
External Depth - Imperial
9.45"
External Height - Imperial
0.79"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2268