Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part No1554RGY
Order Code4081171
Product Range1554 Series
Also Known AsGTIN UPC EAN: 0623980303970
Technical Datasheet
208 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €31.050 |
5+ | €26.720 |
10+ | €24.960 |
20+ | €23.160 |
50+ | €21.350 |
Price for:Each
Minimum: 1
Multiple: 1
€31.05 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1554RGY
Order Code4081171
Product Range1554 Series
Also Known AsGTIN UPC EAN: 0623980303970
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialABS
External Height - Metric61mm
External Width - Metric160mm
External Depth - Metric160mm
IP RatingIP66
Body ColourGrey
NEMA RatingNEMA 4, 4X, 12, 13
External Height - Imperial2.4"
External Width - Imperial6.3"
External Depth - Imperial6.3"
Product Range1554 Series
Product Overview
Multipurpose watertight plastic enclosure ideally suited for mounting printed circuit boards or DIN rail mounted components.
- Gasketed lid with "tongue and groove" construction, protecting against access of oil, dust and water
- Lid secured with self captivating M4 stainless steel machine screws
- Lid screws threaded into integral stainless steel bushings
- Vertical P.C. card guides are moulded
- Internal DIN rail mounting tabs
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
61mm
External Depth - Metric
160mm
Body Colour
Grey
External Height - Imperial
2.4"
External Depth - Imperial
6.3"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
ABS
External Width - Metric
160mm
IP Rating
IP66
NEMA Rating
NEMA 4, 4X, 12, 13
External Width - Imperial
6.3"
Product Range
1554 Series
Technical Docs (3)
Alternatives for 1554RGY
4 Products Found
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.32