Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part No1554LPL
Order Code3050767
Product Range1554 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €7.290 |
5+ | €7.120 |
10+ | €6.950 |
20+ | €6.930 |
50+ | €6.910 |
Price for:Each
Minimum: 1
Multiple: 1
€7.29 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1554LPL
Order Code3050767
Product Range1554 Series
Technical Datasheet
Plate TypeBottom
Plate MaterialSteel
Plate ColourNatural
For Use WithHammond 1554LGY, 1554L2GY, 1554L2GYCL/SL, 1554LAGY, 1554LA2GY, 1554LA2GYCL/SL Plastic Enclosures
External Depth - Metric92.57mm
External Width - Metric93mm
External Height - Metric1.63mm
External Depth - Imperial3.64"
External Width - Imperial3.66"
External Height - Imperial0.064"
Product Range1554 Series
Technical Specifications
Plate Type
Bottom
Plate Colour
Natural
External Depth - Metric
92.57mm
External Height - Metric
1.63mm
External Width - Imperial
3.66"
Product Range
1554 Series
Plate Material
Steel
For Use With
Hammond 1554LGY, 1554L2GY, 1554L2GYCL/SL, 1554LAGY, 1554LA2GY, 1554LA2GYCL/SL Plastic Enclosures
External Width - Metric
93mm
External Depth - Imperial
3.64"
External Height - Imperial
0.064"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:73269098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.095