Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part No1554HCL
Order Code4216433
Product Range1554 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €10.490 |
5+ | €9.900 |
10+ | €9.310 |
25+ | €8.730 |
50+ | €8.150 |
100+ | €8.000 |
250+ | €7.860 |
Price for:Each
Minimum: 1
Multiple: 1
€10.49 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1554HCL
Order Code4216433
Product Range1554 Series
Technical Datasheet
Cover TypeLid
Cover MaterialPolycarbonate
Cover ColourPolycarbonate
For Use WithHammond 1554H, 1555H Series Enclosures
External Depth - Metric180mm
External Width - Metric120mm
External Height - Metric15mm
External Depth - Imperial7.09"
External Width - Imperial4.72"
External Height - Imperial0.59"
Product Range1554 Series
Technical Specifications
Cover Type
Lid
Cover Colour
Polycarbonate
External Depth - Metric
180mm
External Height - Metric
15mm
External Width - Imperial
4.72"
Product Range
1554 Series
Cover Material
Polycarbonate
For Use With
Hammond 1554H, 1555H Series Enclosures
External Width - Metric
120mm
External Depth - Imperial
7.09"
External Height - Imperial
0.59"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.122472