Print Page
33 In Stock
Delivery in 28 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | €8.290 |
5+ | €8.120 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
€8.29 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1552DPLGY-10
Order Code3518253
Product Range1552
Technical Datasheet
Panel TypeEnd Panel
Panel MaterialABS
Body ColourGrey
For Use WithHammond 1552 Series Plastic Enclosures
External Height - Metric51mm
External Width - Metric76mm
External Height - Imperial2"
External Width - Imperial3"
Product Range1552
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Panel Type
End Panel
Body Colour
Grey
External Height - Metric
51mm
External Height - Imperial
2"
Product Range
1552
Panel Material
ABS
For Use With
Hammond 1552 Series Plastic Enclosures
External Width - Metric
76mm
External Width - Imperial
3"
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.023