Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part No1551HFLGY
Order Code1877299
Also Known AsGTIN UPC EAN: 623980583327
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €2.800 |
5+ | €2.520 |
10+ | €2.230 |
20+ | €2.190 |
50+ | €2.140 |
Price for:Each
Minimum: 1
Multiple: 1
€2.80 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1551HFLGY
Order Code1877299
Also Known AsGTIN UPC EAN: 623980583327
Technical Datasheet
Enclosure TypeFlanged Lid
Enclosure MaterialABS
External Height - Metric60mm
External Width - Metric35mm
External Depth - Metric20mm
IP RatingIP54
Body ColourGrey
NEMA Rating-
External Height - Imperial2.36"
External Width - Imperial1.38"
External Depth - Imperial0.79"
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Ideally suited for mounting small printed circuit boards or used as potting boxes
- Flanged lid is perfect for wall or shelf mounting or suspending with a tie wrap
- Molded in a choice of black or grey - general purpose ABS plastic
- Satin texture finish
- Complete with lid and two self tapping screws
- Screws are color matched to enclosure
- 2 P.C. board standoffs molded into interior
- Lap joint construction provides protection against access of dust and splashing water
- Designed to meet IP54
Technical Specifications
Enclosure Type
Flanged Lid
External Height - Metric
60mm
External Depth - Metric
20mm
Body Colour
Grey
External Height - Imperial
2.36"
External Depth - Imperial
0.79"
SVHC
No SVHC (25-Jun-2025)
Enclosure Material
ABS
External Width - Metric
35mm
IP Rating
IP54
NEMA Rating
-
External Width - Imperial
1.38"
Product Range
-
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.022