Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €2.840 |
10+ | €2.260 |
25+ | €2.200 |
50+ | €2.140 |
100+ | €2.080 |
Price for:Each
Minimum: 1
Multiple: 1
€2.84 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1551FTBU
Order Code1511147
Technical Datasheet
Enclosure TypeHandheld
Enclosure MaterialABS
External Height - Metric50mm
External Width - Metric35mm
External Depth - Metric15mm
IP RatingIP54
Body ColourBlue
NEMA Rating-
External Height - Imperial1.97"
External Width - Imperial1.38"
External Depth - Imperial0.59"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 1551FTBU is a translucent blue plastic miniature hand held Enclosure ideally suited for mounting small printed circuit boards or used as potting boxes. The lap joint construction provides protection against access of dust and splashing water.
- Moulded in translucent blue ABS plastic
- Satin texture finish
- Complete with lid and two self tapping black plated screws
- 2 PC board standoffs moulded into interior
Applications
Industrial
Contents
Box, Lid and 2x Cover screws.
Technical Specifications
Enclosure Type
Handheld
External Height - Metric
50mm
External Depth - Metric
15mm
Body Colour
Blue
External Height - Imperial
1.97"
External Depth - Imperial
0.59"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
ABS
External Width - Metric
35mm
IP Rating
IP54
NEMA Rating
-
External Width - Imperial
1.38"
Product Range
-
Technical Docs (3)
Alternatives for 1551FTBU
3 Products Found
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02