Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €40.780 |
5+ | €35.260 |
10+ | €32.960 |
20+ | €32.300 |
Product Information
Product Overview
The 1550Z116BK is a watertight thick wall Enclosure made of die-cast aluminium. The device is easy to wall mount using through box - blind hole construction and access to blind holes is outside of gasket ring for superior protection. It is painted with tough polyester powder paint for a lasting finish, even after machining. Paint is applied to the entire enclosure (inside and out). The lid screws are self-captivating. The lid holes are slightly undersized and threaded with the first installation of the self-tapping - lid screws. Enclosure holes are pre-tapped.
- Ideal for repetitive opening and closing
- Lid screws are outside the gasket protection area to eliminate the need for O-rings on the screws
- NEMA 1, 4, 4X, 12, 13 Protection ratings
Applications
Industrial
Contents
Box, Lid, Silicone gasket and 4x Cover screws.
Technical Specifications
Small
160.4mm
60.2mm
Black
6.3"
2.37"
No SVHC (21-Jan-2025)
Diecast Aluminium
100.4mm
IP66
NEMA 1, 4, 4X, 12, 13
3.95"
1550Z
Yes
Technical Docs (2)
Alternatives for 1550Z116BK
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate