Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part No1550Z109
Order Code4543507
Product Range1550Z Series
Technical Datasheet
Available to Order
Quantity | Price (ex VAT) |
---|---|
1+ | €14.060 |
3+ | €13.780 |
Price for:Each
Minimum: 1
Multiple: 1
€14.06 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1550Z109
Order Code4543507
Product Range1550Z Series
Technical Datasheet
Enclosure TypeSmall
Enclosure MaterialDiecast Aluminium
External Height - Metric150.1mm
External Width - Metric64.2mm
External Depth - Metric36.3mm
IP RatingIP66
Body ColourNatural
NEMA RatingNEMA 1, 4, 4X, 12, 13
External Height - Imperial5.9"
External Width - Imperial2.53"
External Depth - Imperial1.43"
Product Range1550Z Series
SVHCNo SVHC (25-Jun-2025)
ConfigurableYes
Technical Specifications
Enclosure Type
Small
External Height - Metric
150.1mm
External Depth - Metric
36.3mm
Body Colour
Natural
External Height - Imperial
5.9"
External Depth - Imperial
1.43"
SVHC
No SVHC (25-Jun-2025)
Enclosure Material
Diecast Aluminium
External Width - Metric
64.2mm
IP Rating
IP66
NEMA Rating
NEMA 1, 4, 4X, 12, 13
External Width - Imperial
2.53"
Product Range
1550Z Series
Configurable
Yes
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:76169990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.304