Print Page
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €12.710 |
5+ | €11.320 |
10+ | €9.930 |
20+ | €9.850 |
50+ | €9.770 |
Price for:Each
Minimum: 1
Multiple: 1
€12.71 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1550WBBK
Order Code1823079
Product Range1550
Technical Datasheet
Enclosure TypeSmall
Enclosure MaterialDiecast Aluminium
External Height - Metric115mm
External Width - Metric64mm
External Depth - Metric30mm
IP RatingIP66
Body ColourBlack
NEMA RatingNEMA 4X
External Height - Imperial4.53"
External Width - Imperial2.52"
External Depth - Imperial1.18"
Product Range1550
ConfigurableNo
Product Overview
The 1550WBBK is a electronic instrument enclosure made of rugged die-cast aluminium alloy. Lap joint construction protection against access of dust and splashing water. Incudles IP66 gasket. Also provides for improved EMI/RFI shielding. It is painted with tough - satin black polyester powder paint for a lasting finish, even after machining. Black screws are included to enhance assembled appearance.
- Replacement screws for the black series - 1550MS100BK - Package of 100
- No internal ribs for easy installation of connectors without interference or additional milling
- Low side wall draft angle for easy PC board mounting
- 4x M3.5 x 0.6 x 12mm long stainless steel Philips head machine screws
Applications
Industrial
Contents
Box, Lid and 4x Cover screws.
Technical Specifications
Enclosure Type
Small
External Height - Metric
115mm
External Depth - Metric
30mm
Body Colour
Black
External Height - Imperial
4.53"
External Depth - Imperial
1.18"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
Diecast Aluminium
External Width - Metric
64mm
IP Rating
IP66
NEMA Rating
NEMA 4X
External Width - Imperial
2.52"
Product Range
1550
Configurable
No
Technical Docs (2)
Alternatives for 1550WBBK
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:76129080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.12