Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part No154M
Order Code2915622
Product Range153-159 Series
Technical Datasheet
No Longer Stocked
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerHAMMOND
Manufacturer Part No154M
Order Code2915622
Product Range153-159 Series
Technical Datasheet
Product Range153-159 Series
Inductance2H
DC Current Rating100mA
DC Resistance Max0
Inductance Tolerance0
Self Resonant Frequency Min0
Inductor Case Style-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Product Range
153-159 Series
DC Current Rating
100mA
Inductance Tolerance
0
Inductor Case Style
-
Inductance
2H
DC Resistance Max
0
Self Resonant Frequency Min
0
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2268