Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €11.210 |
5+ | €10.970 |
10+ | €10.720 |
20+ | €9.970 |
50+ | €9.210 |
Price for:Each
Minimum: 1
Multiple: 1
€11.21 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part No14R0907
Order Code3649312
Technical Datasheet
Panel TypeInner Panel
Panel MaterialSteel
Body ColourWhite
For Use WithPJ Series Enclosure
External Height - Metric222.3mm
External Width - Metric175mm
External Height - Imperial8.8"
External Width - Imperial6.88"
Product Range-
Technical Specifications
Panel Type
Inner Panel
Body Colour
White
External Height - Metric
222.3mm
External Height - Imperial
8.8"
Product Range
-
Panel Material
Steel
For Use With
PJ Series Enclosure
External Width - Metric
175mm
External Width - Imperial
6.88"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:73269098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.572