Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part No1481L88
Order Code4142625
Product Range1481L Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €35.000 |
5+ | €34.260 |
Price for:Each
Minimum: 1
Multiple: 1
€35.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1481L88
Order Code4142625
Product Range1481L Series
Technical Datasheet
Panel TypeVentilation Panel
Panel MaterialSteel
Body ColourGray
For Use WithHammond Enclosures
External Height - Metric268.22mm
External Width - Metric266.7mm
External Height - Imperial10.56"
External Width - Imperial10.5"
Product Range1481L Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Panel Type
Ventilation Panel
Body Colour
Gray
External Height - Metric
268.22mm
External Height - Imperial
10.56"
Product Range
1481L Series
Panel Material
Steel
For Use With
Hammond Enclosures
External Width - Metric
266.7mm
External Width - Imperial
10.5"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.11132