Print Page
1 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | €59.730 |
Price for:Each
Minimum: 1
Multiple: 1
€59.73 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1458D4
Order Code2912445
Product Range1458
Technical Datasheet
Enclosure TypeInstrument
Enclosure MaterialSteel
External Height - Metric102mm
External Width - Metric203mm
External Depth - Metric203mm
IP RatingIP31
Body ColourBlack
NEMA Rating-
External Height - Imperial4.02"
External Width - Imperial7.99"
External Depth - Imperial7.99"
Product Range1458
SVHCNo SVHC (25-Jun-2025)
ConfigurableNo
Product Overview
The 1458D4 is a black Instrument Enclosure made of 18-gauge steel. The 1458 series enclosure has solid top and bottom case in satin black paint. Easy to machine 0.064-inch thick aluminum front and rear panels (one satin black and one contempra gray for each enclosure). It features symmetrical design so either end panel can be used as a front or rear panel.
- Heavy duty
- Replacement screws
Applications
Industrial
Technical Specifications
Enclosure Type
Instrument
External Height - Metric
102mm
External Depth - Metric
203mm
Body Colour
Black
External Height - Imperial
4.02"
External Depth - Imperial
7.99"
SVHC
No SVHC (25-Jun-2025)
Enclosure Material
Steel
External Width - Metric
203mm
IP Rating
IP31
NEMA Rating
-
External Width - Imperial
7.99"
Product Range
1458
Configurable
No
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:73102990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.408