Print Page
1 In Stock
Delivery in 28 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | €68.890 |
5+ | €63.660 |
10+ | €63.180 |
20+ | €62.690 |
Price for:Pack of 2
Minimum: 1
Multiple: 1
€68.89 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1457TWP
Order Code3817521
Product Range1457
Technical Datasheet
Panel TypeEnd Panel
Panel MaterialAluminium
Body ColourBlack
For Use With1457-EMI Shielded Enclosures
External Height - Metric-
External Width - Metric-
External Height - Imperial-
External Width - Imperial-
Product Range1457
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Panel Type
End Panel
Body Colour
Black
External Height - Metric
-
External Height - Imperial
-
Product Range
1457
Panel Material
Aluminium
For Use With
1457-EMI Shielded Enclosures
External Width - Metric
-
External Width - Imperial
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:76169990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.095