Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €53.330 |
3+ | €52.260 |
Product Information
Product Overview
The 1457L1601EBK is a black EMI-RFI protection Enclosure with extruded die-cast aluminium panels. It has watertight - heavy duty extruded enclosures designed to house PC boards or for equipment interfacing. Rugged body constructed from one piece, extruded aluminium with a minimum thickness of 1.5mm. Front and rear gasket is a full perimeter conductive foam/fabric made of a Ni/Cu and CPSA (conductive pressure sensitive adhesive).
- Sized for standard Eurocards
- PC boards mount horizontally by sliding into internal slots extruded into the enclosure body
- Recessed area for labels or membrane keypad
Applications
Industrial
Contents
Box, 2x Die-cast aluminium end panels, Extruded, Aluminium body, 2x End plate EMI/RFI conductive gaskets, self-adhesive feet and O-ring.
Notes
Recommended screw torque is 5lbf/in.
Technical Specifications
EMI/RFI Box
54.61mm
160.02mm
Black
2.15"
6.3"
No SVHC (25-Jun-2025)
Extruded Aluminium
103.89mm
IP54
-
4.09"
1457-EMI
Yes
Technical Docs (2)
Alternatives for 1457L1601EBK.
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate