Print Page
Available to Order
Quantity | Price (ex VAT) |
---|---|
1+ | €15.240 |
3+ | €14.940 |
Price for:Each
Minimum: 1
Multiple: 1
€15.24 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1457CWPF
Order Code2912412
Product Range1457
Technical Datasheet
Plate TypeEnd Plate
Panel TypeEnd Panel
Panel MaterialAluminum
Plate MaterialAluminium
For Use WithHammond 1457C802, 1457C802BK, 1457C1202 & 1457C1202BK Watertight Extruded Aluminium Enclosures
External Height - Metric-
External Width - Metric-
External Height - Imperial-
External Width - Imperial-
Product Range1457
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Plate Type
End Plate
Panel Material
Aluminum
For Use With
Hammond 1457C802, 1457C802BK, 1457C1202 & 1457C1202BK Watertight Extruded Aluminium Enclosures
External Width - Metric
-
External Width - Imperial
-
SVHC
No SVHC (25-Jun-2025)
Panel Type
End Panel
Plate Material
Aluminium
External Height - Metric
-
External Height - Imperial
-
Product Range
1457
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:76169990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.771