Print Page
2 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | €47.230 |
3+ | €46.290 |
Price for:Each
Minimum: 1
Multiple: 1
€47.23 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1456KE3BKBU
Order Code2912750
Product Range1456
Technical Datasheet
Enclosure TypeInstrument
Enclosure MaterialAluminium
External Height - Metric81.43mm
External Width - Metric258.62mm
External Depth - Metric146.05mm
IP RatingIP31
Body ColourBlack, Blue
NEMA Rating-
External Height - Imperial3.206"
External Width - Imperial10.18"
External Depth - Imperial5.75"
Product Range1456
ConfigurableNo
Technical Specifications
Enclosure Type
Instrument
External Height - Metric
81.43mm
External Depth - Metric
146.05mm
Body Colour
Black, Blue
External Height - Imperial
3.206"
External Depth - Imperial
5.75"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
Aluminium
External Width - Metric
258.62mm
IP Rating
IP31
NEMA Rating
-
External Width - Imperial
10.18"
Product Range
1456
Configurable
No
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:76129080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.68