Print Page
33 In Stock
30 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €35.840 |
5+ | €31.940 |
10+ | €29.850 |
20+ | €29.250 |
Price for:Each
Minimum: 1
Multiple: 1
€35.84 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1455R1601
Order Code1511216
Product Range1455
Also Known AsGTIN UPC EAN: 0623980514765
Technical Datasheet
Enclosure TypeSmall
Enclosure MaterialExtruded Aluminium
External Height - Metric30.5mm
External Width - Metric165mm
External Depth - Metric160mm
IP RatingIP54
Body ColourNatural
NEMA Rating-
External Height - Imperial1.2"
External Width - Imperial6.5"
External Depth - Imperial6.3"
Product Range1455
ConfigurableYes
Product Overview
The 1455 series extruded aluminium Enclosure with metal end panels. It is designed to house PC boards or for equipment interfacing. Extruded body includes a slide removable belly plate - except in smaller C and D sizes. It is available in clear, black, blue and red extruded aluminium body options.
- PC boards mount horizontally by sliding into internal slots extruded into the enclosure body
- Rugged body constructed from extruded aluminium with a minimum thickness of 0.06"
Applications
Industrial
Contents
2x Aluminium end panels, 2x Black ABS plastic bezels, Extruded aluminium body, Self-adhesive rubber feet, #6 x 3/8" TTT End panel screws and #4 flat head Phillips drive steel screws.
Notes
Recommended screw torque is 5lbf/in.
Technical Specifications
Enclosure Type
Small
External Height - Metric
30.5mm
External Depth - Metric
160mm
Body Colour
Natural
External Height - Imperial
1.2"
External Depth - Imperial
6.3"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
Extruded Aluminium
External Width - Metric
165mm
IP Rating
IP54
NEMA Rating
-
External Width - Imperial
6.5"
Product Range
1455
Configurable
Yes
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:76129080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000227