Print Page
6 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | €21.520 |
3+ | €21.090 |
Price for:Each
Minimum: 1
Multiple: 1
€21.52 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1455QBRED-10
Order Code2912311
Product Range1455
Technical Datasheet
Protective Boot TypeBezel
Protective Boot MaterialPolycarbonate
For Use WithHammond 1455Q1601 & 1455Q2201 Aluminium Enclosures
External Height - Metric10.5mm
External Width - Metric55.13mm
External Depth - Metric129mm
Protective Boot ColourRed
Product Range1455
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Protective Boot Type
Bezel
For Use With
Hammond 1455Q1601 & 1455Q2201 Aluminium Enclosures
External Width - Metric
55.13mm
Protective Boot Colour
Red
SVHC
No SVHC (21-Jan-2025)
Protective Boot Material
Polycarbonate
External Height - Metric
10.5mm
External Depth - Metric
129mm
Product Range
1455
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.083