Print Page
Image is for illustrative purposes only. Please refer to product description.
4 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €171.910 |
| 3+ | €165.930 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
€171.91 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX31856EVSYS#
Order Code2764285
Protective Boot TypeClosed Bezel
Protective Boot MaterialABS
For Use With1455J Size Enclosures
External Height - Metric-
External Width - Metric-
External Depth - Metric-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 1455JPLRED-10 from Hammond is a 1455 series red ABS plastic solid bezel. Suitable for use with 1455J1202 and 1455J1602 extruded aluminium enclosures.
Contents
10 bezels per pack.
Technical Specifications
Protective Boot Type
Closed Bezel
For Use With
1455J Size Enclosures
External Width - Metric
-
SVHC
No SVHC (25-Jun-2025)
Protective Boot Material
ABS
External Height - Metric
-
External Depth - Metric
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02