Print Page
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €20.790 |
5+ | €16.820 |
10+ | €15.660 |
20+ | €15.150 |
50+ | €14.630 |
Price for:Each
Minimum: 1
Multiple: 1
€20.79 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1455CF1201
Order Code3518254
Product Range1455F
Technical Datasheet
Enclosure TypeWall Mount
Enclosure MaterialAluminium
External Height - Metric23.01mm
External Width - Metric54mm
External Depth - Metric120mm
IP RatingIP54
Body ColourUnfinished
NEMA Rating-
External Height - Imperial0.91"
External Width - Imperial2.13"
External Depth - Imperial4.72"
Product Range1455F
ConfigurableYes
Technical Specifications
Enclosure Type
Wall Mount
External Height - Metric
23.01mm
External Depth - Metric
120mm
Body Colour
Unfinished
External Height - Imperial
0.91"
External Depth - Imperial
4.72"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
Aluminium
External Width - Metric
54mm
IP Rating
IP54
NEMA Rating
-
External Width - Imperial
2.13"
Product Range
1455F
Configurable
Yes
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:76169990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.09