Print Page
6 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | €22.640 |
3+ | €22.190 |
Price for:Each
Minimum: 1
Multiple: 1
€22.64 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1454C
Order Code2763738
Product Range1454
Technical Datasheet
Enclosure TypeInstrument
Enclosure MaterialSteel
External Height - Metric51mm
External Width - Metric102mm
External Depth - Metric64mm
IP RatingIP32
Body ColourGrey
NEMA Rating-
External Height - Imperial2.01"
External Width - Imperial4.02"
External Depth - Imperial2.52"
Product Range1454
SVHCNo SVHC (21-Jan-2025)
ConfigurableNo
Technical Specifications
Enclosure Type
Instrument
External Height - Metric
51mm
External Depth - Metric
64mm
Body Colour
Grey
External Height - Imperial
2.01"
External Depth - Imperial
2.52"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
Steel
External Width - Metric
102mm
IP Rating
IP32
NEMA Rating
-
External Width - Imperial
4.02"
Product Range
1454
Configurable
No
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:73102990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.268