Print Page
7 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | €69.330 |
Price for:Each
Minimum: 1
Multiple: 1
€69.33 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1451-22
Order Code2763730
Product Range1451
Technical Datasheet
Enclosure TypeChassis
Enclosure MaterialSteel
External Height - Metric132mm
External Width - Metric203mm
External Depth - Metric305mm
IP Rating-
Body ColourGrey
NEMA Rating-
External Height - Imperial5.2"
External Width - Imperial7.99"
External Depth - Imperial12.01"
Product Range1451
ConfigurableNo
Technical Specifications
Enclosure Type
Chassis
External Height - Metric
132mm
External Depth - Metric
305mm
Body Colour
Grey
External Height - Imperial
5.2"
External Depth - Imperial
12.01"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
Steel
External Width - Metric
203mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
7.99"
Product Range
1451
Configurable
No
Technical Docs (1)
Alternatives for 1451-22
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:73269098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.215