Print Page
1 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | €50.640 |
3+ | €49.630 |
Price for:Each
Minimum: 1
Multiple: 1
€50.64 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1451-14
Order Code2912726
Product Range1451
Technical Datasheet
Cover TypeChassis Cover
Cover MaterialSteel
Cover ColourGrey
For Use WithHammond 1441 & 1444 Series Steel Enclosures
External Depth - Metric127mm
External Width - Metric230.81mm
External Height - Metric132.56mm
External Depth - Imperial5"
External Width - Imperial9.09"
External Height - Imperial5.219"
Product Range1451
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Cover Type
Chassis Cover
Cover Colour
Grey
External Depth - Metric
127mm
External Height - Metric
132.56mm
External Width - Imperial
9.09"
Product Range
1451
Cover Material
Steel
For Use With
Hammond 1441 & 1444 Series Steel Enclosures
External Width - Metric
230.81mm
External Depth - Imperial
5"
External Height - Imperial
5.219"
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for 1451-14
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:73269098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.751