Print Page
Image is for illustrative purposes only. Please refer to product description.
11 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | €28.890 |
3+ | €28.310 |
Price for:Each
Minimum: 1
Multiple: 1
€28.89 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1441-18BK3
Order Code2763702
Product Range1441
Enclosure TypeChassis
Enclosure MaterialSteel
External Height - Metric51mm
External Width - Metric343mm
External Depth - Metric127mm
IP Rating-
Body ColourBlack
NEMA Rating-
External Height - Imperial2.01"
External Width - Imperial13.5"
External Depth - Imperial5"
Product Range1441
ConfigurableNo
Technical Specifications
Enclosure Type
Chassis
External Height - Metric
51mm
External Depth - Metric
127mm
Body Colour
Black
External Height - Imperial
2.01"
External Depth - Imperial
5"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
Steel
External Width - Metric
343mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
13.5"
Product Range
1441
Configurable
No
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:73102990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.7